



2292865-2 | |
|---|---|
DigiKey Part Number | A139324-ND |
Manufacturer | |
Manufacturer Product Number | 2292865-2 |
Description | CONN BACKSHELL 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2292865-2 Models |
Category | Accessory Type Backshell |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 12 |
Series | For Use With/Related Products AMPSEAL Connectors |
Packaging Box | Features Cap (Cover) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,43000 Kč | 88,43 Kč |
| 5 | 82,04600 Kč | 410,23 Kč |
| 10 | 79,37600 Kč | 793,76 Kč |
| 25 | 76,02240 Kč | 1 900,56 Kč |
| Unit Price without VAT: | 88,43000 Kč |
|---|---|
| Unit Price with VAT: | 107,00030 Kč |



