
776493-2 | |
|---|---|
DigiKey Part Number | 17-776493-2TR-ND - Tape & Reel (TR) 17-776493-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 776493-2 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 776493-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 13,89000 Kč | 138,90 Kč |
| 25 | 13,01400 Kč | 325,35 Kč |
| 50 | 12,38820 Kč | 619,41 Kč |
| 100 | 11,79590 Kč | 1 179,59 Kč |
| 250 | 11,05592 Kč | 2 763,98 Kč |
| 500 | 10,52744 Kč | 5 263,72 Kč |
| 1 000 | 10,02482 Kč | 10 024,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,27241 Kč | 37 089,64 Kč |
| 8 000 | 8,83009 Kč | 70 640,72 Kč |
| 12 000 | 8,58126 Kč | 102 975,12 Kč |
| 20 000 | 8,27778 Kč | 165 555,60 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |













