
AW12S | |
|---|---|
DigiKey Part Number | 889-1047-ND |
Manufacturer | |
Manufacturer Product Number | AW12S |
Description | CONN PLUG WEDGE 12POS GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AW12S Models |
Category | Accessory Type Wedge for Sockets |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 12 |
Series | For Use With/Related Products AT Series™ |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 5,20760 Kč | 130,19 Kč |
| 50 | 4,95560 Kč | 247,78 Kč |
| 100 | 4,72040 Kč | 472,04 Kč |
| 420 | 4,26410 Kč | 1 790,92 Kč |
| 840 | 4,06037 Kč | 3 410,71 Kč |
| 1 260 | 3,94579 Kč | 4 971,70 Kč |
| 2 520 | 3,75731 Kč | 9 468,42 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |
















