




AT04-2P | |
|---|---|
DigiKey Part Number | 889-1000-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P |
Description | CONN RCPT HSG 2POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 25 | 11,73360 Kč | 293,34 Kč |
| 50 | 11,17520 Kč | 558,76 Kč |
| 100 | 10,63970 Kč | 1 063,97 Kč |
| 250 | 9,97152 Kč | 2 492,88 Kč |
| 500 | 9,49488 Kč | 4 747,44 Kč |
| 1 000 | 9,04153 Kč | 9 041,53 Kč |
| 3 000 | 8,36700 Kč | 25 101,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



































