

AT06-2S-LED1201 | |
|---|---|
DigiKey Part Number | 889-1445-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED1201 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED1201 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features LED |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 152,27700 Kč | 1 522,77 Kč |
| 25 | 142,72760 Kč | 3 568,19 Kč |
| 50 | 135,91160 Kč | 6 795,58 Kč |
| 200 | 123,24775 Kč | 24 649,55 Kč |
| 400 | 117,36938 Kč | 46 947,75 Kč |
| 600 | 114,06148 Kč | 68 436,89 Kč |
| 1 000 | 110,02847 Kč | 110 028,47 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |

































