
AW2S-LED | |
|---|---|
DigiKey Part Number | 889-1493-ND |
Manufacturer | |
Manufacturer Product Number | AW2S-LED |
Description | CONN PLUG WEDGE 2POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AW2S-LED Models |
Category | Accessory Type Wedge for Sockets |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 2 |
Series | For Use With/Related Products AT Series™ |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,60240 Kč | 140,06 Kč |
| 50 | 5,33340 Kč | 266,67 Kč |
| 100 | 5,07730 Kč | 507,73 Kč |
| 250 | 4,75816 Kč | 1 189,54 Kč |
| 500 | 4,53052 Kč | 2 265,26 Kč |
| 1 000 | 4,31404 Kč | 4 314,04 Kč |
| 2 500 | 4,04363 Kč | 10 109,08 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |
















