



AT06-2S-LED1224VR-OMC | |
|---|---|
DigiKey Part Number | 889-AT06-2S-LED1224VR-OMC-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED1224VR-OMC |
Description | 2 POSITION LED OVERMOLD PLUG, SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED1224VR-OMC Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features IP68, IP69K, LED, Reduced Wire Seals, Sealed |
Connector Type | Insulation Material Polycarbonate (PC) |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 10 | 196,07900 Kč | 1 960,79 Kč |
| 25 | 183,79960 Kč | 4 594,99 Kč |
| 50 | 175,02260 Kč | 8 751,13 Kč |
| 100 | 166,66950 Kč | 16 666,95 Kč |
| 250 | 156,24024 Kč | 39 060,06 Kč |
| 500 | 148,78846 Kč | 74 394,23 Kč |
| 1 000 | 141,69597 Kč | 141 695,97 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |


