

AT06-2S-LED24K2 | |
|---|---|
DigiKey Part Number | AT06-2S-LED24K2-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED24K2 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED24K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | LED | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,45000 Kč | 493,45 Kč |
| 10 | 419,35100 Kč | 4 193,51 Kč |
| 25 | 393,09080 Kč | 9 827,27 Kč |
| 50 | 374,33140 Kč | 18 716,57 Kč |
| 100 | 356,47670 Kč | 35 647,67 Kč |
| 250 | 334,18064 Kč | 83 545,16 Kč |
| 500 | 318,24988 Kč | 159 124,94 Kč |
| Unit Price without VAT: | 493,45000 Kč |
|---|---|
| Unit Price with VAT: | 597,07450 Kč |

























