



AT04-2P-P060 | |
|---|---|
DigiKey Part Number | 889-2959-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-P060 |
Description | CONN RCPT 2POS CRIMP NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-P060 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Holder |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features Cap (Cover), IP67, Sealed |
Connector Type Receptacle | Contact Finish Nickel |
Contact Type Male Pin | Color Black |
Number of Positions 2 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 66,90000 Kč | 669,00 Kč |
| 25 | 62,70840 Kč | 1 567,71 Kč |
| 50 | 59,71420 Kč | 2 985,71 Kč |
| 100 | 56,86050 Kč | 5 686,05 Kč |
| 250 | 53,29964 Kč | 13 324,91 Kč |
| 550 | 50,41582 Kč | 27 728,70 Kč |
| 1 100 | 48,01097 Kč | 52 812,07 Kč |
| 2 750 | 45,00803 Kč | 123 772,08 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |





















