


AT06-2S-RED | |
|---|---|
DigiKey Part Number | AT06-2S-RED-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-RED |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-RED Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Red |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 25 | 18,50360 Kč | 462,59 Kč |
| 50 | 17,61320 Kč | 880,66 Kč |
| 100 | 16,77320 Kč | 1 677,32 Kč |
| 250 | 15,72164 Kč | 3 930,41 Kč |
| 500 | 14,97032 Kč | 7 485,16 Kč |
| 1 500 | 13,85350 Kč | 20 780,25 Kč |
| 3 000 | 13,19234 Kč | 39 577,02 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |
































