




AT04-2P-EC01 | |
|---|---|
DigiKey Part Number | 889-1024-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-EC01 |
Description | CONN RCPT HSG 2POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-EC01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover) |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-2P-E003 | TE Connectivity Deutsch ICT Connectors | 624 | 1734-1562-ND | 31,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 25 | 17,47040 Kč | 436,76 Kč |
| 50 | 16,63880 Kč | 831,94 Kč |
| 100 | 15,84300 Kč | 1 584,30 Kč |
| 250 | 14,84896 Kč | 3 712,24 Kč |
| 500 | 14,13964 Kč | 7 069,82 Kč |
| 1 000 | 13,46434 Kč | 13 464,34 Kč |
| 3 000 | 12,46028 Kč | 37 380,84 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |























