
AT06-2S-SR01GRN | |
|---|---|
DigiKey Part Number | 889-AT06-2S-SR01GRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-SR01GRN |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-SR01GRN Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Green |
Part Status Active | Features Cap (Cover), IP68, IP69K, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,92500 Kč | 329,25 Kč |
| 25 | 30,86720 Kč | 771,68 Kč |
| 50 | 29,38880 Kč | 1 469,44 Kč |
| 100 | 27,98400 Kč | 2 798,40 Kč |
| 250 | 26,23156 Kč | 6 557,89 Kč |
| 500 | 24,97922 Kč | 12 489,61 Kč |
| 1 000 | 23,78674 Kč | 23 786,74 Kč |
| 2 500 | 22,29820 Kč | 55 745,50 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



















