


AT06-2S-CAP | |
|---|---|
DigiKey Part Number | 889-2258-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-CAP |
Description | CONN PLUG 2POS 14-20AWG SIZE 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-CAP Models |
Category | Accessory Type Cap (Cover), Protective |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 2 |
Series | For Use With/Related Products AT Series™ |
Packaging Box | Features IP67 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 25 | 10,23880 Kč | 255,97 Kč |
| 50 | 9,75140 Kč | 487,57 Kč |
| 100 | 9,28530 Kč | 928,53 Kč |
| 300 | 8,59097 Kč | 2 577,29 Kč |
| 600 | 8,18012 Kč | 4 908,07 Kč |
| 1 200 | 7,78956 Kč | 9 347,47 Kč |
| 2 700 | 7,35622 Kč | 19 861,79 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

























