
AT06-2S-SR01RED | |
|---|---|
DigiKey Part Number | 889-AT06-2S-SR01RED-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-SR01RED |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-SR01RED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,40000 Kč | 324,00 Kč |
| 25 | 30,35480 Kč | 758,87 Kč |
| 50 | 28,90580 Kč | 1 445,29 Kč |
| 100 | 27,52420 Kč | 2 752,42 Kč |
| 250 | 25,79984 Kč | 6 449,96 Kč |
| 500 | 24,56808 Kč | 12 284,04 Kč |
| 1 000 | 23,39534 Kč | 23 395,34 Kč |
| 2 500 | 21,93140 Kč | 54 828,50 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |



















