2 Position Rectangular Receptacle Connector Crimp 14-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Receptacle Connector Crimp 14-20 AWG
AT Series™ Connectors Overview

AT04-2P-R120YEL

DigiKey Part Number
AT04-2P-R120YEL-ND
Manufacturer
Manufacturer Product Number
AT04-2P-R120YEL
Description
CONN RCPT 2POS CRIMP 14-20AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp 14-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
AT04-2P-R120YEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Sine Systems Corp
Fastening Type
Latch Holder
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
14-20 AWG
Connector Type
Receptacle
Features
Resistor
Contact Type
Male Pin
Color
Yellow
Number of Positions
2
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 721
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,28000 Kč115,28 Kč
1097,87200 Kč978,72 Kč
2591,72760 Kč2 293,19 Kč
5087,34740 Kč4 367,37 Kč
10083,17730 Kč8 317,73 Kč
30076,97307 Kč23 091,92 Kč
50074,24934 Kč37 124,67 Kč
1 00070,70804 Kč70 708,04 Kč
2 50066,28615 Kč165 715,38 Kč
Manufacturers Standard Package
Unit Price without VAT:115,28000 Kč
Unit Price with VAT:139,48880 Kč