
AT62-16-0144 | |
|---|---|
DigiKey Part Number | 889-1466-2-ND - Tape & Reel (TR) 889-1466-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-16-0144 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-16-0144 Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge 14-18 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 17,95700 Kč | 179,57 Kč |
| 25 | 16,82640 Kč | 420,66 Kč |
| 50 | 16,01700 Kč | 800,85 Kč |
| 100 | 15,25160 Kč | 1 525,16 Kč |
| 250 | 14,29604 Kč | 3 574,01 Kč |
| 500 | 13,61280 Kč | 6 806,40 Kč |
| 1 000 | 12,96294 Kč | 12 962,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,75510 Kč | 47 020,40 Kč |
| 8 000 | 11,19440 Kč | 89 555,20 Kč |
| 12 000 | 10,87899 Kč | 130 547,88 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |
























