


AT62-203-04141 | |
|---|---|
DigiKey Part Number | 889-2574-ND |
Manufacturer | |
Manufacturer Product Number | AT62-203-04141 |
Description | CONTACT SOCKET 6AWG SZ4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 6 AWG Size 4 Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | AT62-203-04141 Models |
Category | Contact Size 4 |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - AWG 6 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Machined | Base Product Number |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,31000 Kč | 139,31 Kč |
| 10 | 118,35500 Kč | 1 183,55 Kč |
| 25 | 110,93440 Kč | 2 773,36 Kč |
| 50 | 105,63720 Kč | 5 281,86 Kč |
| 100 | 100,59440 Kč | 10 059,44 Kč |
| 250 | 94,29688 Kč | 23 574,22 Kč |
| 500 | 89,79878 Kč | 44 899,39 Kč |
| 1 000 | 85,51631 Kč | 85 516,31 Kč |
| 2 500 | 80,16888 Kč | 200 422,20 Kč |
| Unit Price without VAT: | 139,31000 Kč |
|---|---|
| Unit Price with VAT: | 168,56510 Kč |






















