


AT60-204-0490 | |
|---|---|
DigiKey Part Number | 889-2573-ND |
Manufacturer | |
Manufacturer Product Number | AT60-204-0490 |
Description | CONTACT PIN 6AWG SZ4 CRIMP NICKL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 6 AWG Size 4 Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | AT60-204-0490 Models |
Category | Contact Size 4 |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - AWG 6 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Machined | Base Product Number |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 10 | 48,53100 Kč | 485,31 Kč |
| 25 | 45,49000 Kč | 1 137,25 Kč |
| 50 | 43,31680 Kč | 2 165,84 Kč |
| 100 | 41,24800 Kč | 4 124,80 Kč |
| 250 | 38,66360 Kč | 9 665,90 Kč |
| 500 | 36,81830 Kč | 18 409,15 Kč |
| 1 000 | 35,06143 Kč | 35 061,43 Kč |
| 2 500 | 32,86802 Kč | 82 170,05 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |

























