9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
AHDM06-24-09PR
AHDM06-24-09PR
AHDM06-24-09PR

AHDM06-24-09PR

DigiKey Part Number
889-3055-ND
Manufacturer
Manufacturer Product Number
AHDM06-24-09PR
Description
CONN PLUG HSNG MALE 9POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDM06-24-09PR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
9
Shell Size - Insert
24-9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 (1), 8 (2), 12 (6)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1549,94000 Kč549,94 Kč
10467,31000 Kč4 673,10 Kč
25438,05200 Kč10 951,30 Kč
50417,15040 Kč20 857,52 Kč
100397,25490 Kč39 725,49 Kč
250372,40960 Kč93 102,40 Kč
500354,65790 Kč177 328,95 Kč
Manufacturers Standard Package
Unit Price without VAT:549,94000 Kč
Unit Price with VAT:665,42740 Kč