Black, Silver Connector Backshell M38x1.5 24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDMBS-24-SM01

DigiKey Part Number
889-AHDMBS-24-SM01-ND
Manufacturer
Manufacturer Product Number
AHDMBS-24-SM01
Description
CONN BACKSHELL SZ24 BLK/SIL M38
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black, Silver Connector Backshell M38x1.5 24
Datasheet
 Datasheet
EDA/CAD Models
AHDMBS-24-SM01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M38x1.5
Manufacturer
Amphenol Sine Systems Corp
Cable Exit
180°
Series
Material
Aluminum Alloy
Packaging
Box
Plating
Nickel
Part Status
Active
Shielding
Unshielded
Type
Backshell
Color
Black, Silver
Cable Opening
0.472" ~ 0.709" (12.00mm ~ 18.00mm)
Includes
6 pcs - 1 Backshell, 1 Cage Clamp, 1 Compression Nut, 2 O-Rings, 1 Rubber Ring
Diameter - Outside
1.642" (41.71mm)
For Use With/Related Products
AHDM Series
Shell Size - Insert
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1284,89000 Kč284,89 Kč
10242,02800 Kč2 420,28 Kč
25226,85760 Kč5 671,44 Kč
50216,02960 Kč10 801,48 Kč
100205,72070 Kč20 572,07 Kč
300190,38707 Kč57 116,12 Kč
500183,65436 Kč91 827,18 Kč
1 000174,89965 Kč174 899,65 Kč
Manufacturers Standard Package
Unit Price without VAT:284,89000 Kč
Unit Price with VAT:344,71690 Kč