19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
AHDM06-24-19SR
AHDM06-24-19SR
AHDM06-24-19SR

AHDM06-24-19SR

DigiKey Part Number
889-3064-ND
Manufacturer
Manufacturer Product Number
AHDM06-24-19SR
Description
CONN PLUG HSNG FMALE 19POS INLIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDM06-24-19SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
19
Shell Size - Insert
24-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (6), 16 (13)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1572,41000 Kč572,41 Kč
10486,44000 Kč4 864,40 Kč
25455,97560 Kč11 399,39 Kč
50434,21760 Kč21 710,88 Kč
100413,50940 Kč41 350,94 Kč
250387,64744 Kč96 911,86 Kč
500369,17214 Kč184 586,07 Kč
Manufacturers Standard Package
Unit Price without VAT:572,41000 Kč
Unit Price with VAT:692,61610 Kč