
AHDM04-24-19PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM04-24-19PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-19PN-059 |
Description | CONN RCP HSG M 19P INLINE PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-24-19PN-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 16 (13) | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 Backshell | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,76000 Kč | 781,76 Kč |
| 10 | 664,48200 Kč | 6 644,82 Kč |
| 25 | 622,88480 Kč | 15 572,12 Kč |
| 50 | 593,16840 Kč | 29 658,42 Kč |
| 100 | 564,88190 Kč | 56 488,19 Kč |
| 250 | 529,56032 Kč | 132 390,08 Kč |
| Unit Price without VAT: | 781,76000 Kč |
|---|---|
| Unit Price with VAT: | 945,92960 Kč |





