19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDM06-24-19SR-059

DigiKey Part Number
889-AHDM06-24-19SR-059-ND
Manufacturer
Manufacturer Product Number
AHDM06-24-19SR-059
Description
CONN PLG HSG FMALE 19POS INLINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDM06-24-19SR-059 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
19
Shell Size - Insert
24-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (6), 16 (13)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
2 pcs - 1 Connector, 1 Backshell
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1937,14000 Kč937,14 Kč
10796,51700 Kč7 965,17 Kč
25746,65520 Kč18 666,38 Kč
50711,03840 Kč35 551,92 Kč
100677,13930 Kč67 713,93 Kč
250634,79976 Kč158 699,94 Kč
Manufacturers Standard Package
Unit Price without VAT:937,14000 Kč
Unit Price with VAT:1 133,93940 Kč