Socket Contact Nickel Crimp 10-12 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT62-12-0222

DigiKey Part Number
889-AT62-12-0222TR-ND - Tape & Reel (TR)
889-AT62-12-0222CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT62-12-0222
Description
STAMPED & FORMED, NICKEL-PLATED,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Nickel Crimp 10-12 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT62-12-0222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Nickel
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
1012,74300 Kč127,43 Kč
2511,95440 Kč298,86 Kč
5011,37880 Kč568,94 Kč
10010,83650 Kč1 083,65 Kč
25010,15580 Kč2 538,95 Kč
5009,67070 Kč4 835,35 Kč
1 0009,20895 Kč9 208,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,76922 Kč17 538,44 Kč
4 0008,35070 Kč33 402,80 Kč
6 0008,11529 Kč48 691,74 Kč
10 0007,82820 Kč78 282,00 Kč
14 0007,64466 Kč107 025,24 Kč
20 0007,45488 Kč149 097,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč