


AWP-4P | |
|---|---|
DigiKey Part Number | 889-1510-ND |
Manufacturer | |
Manufacturer Product Number | AWP-4P |
Description | CONN RCPT WEDGE 4POS ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Pins For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWP-4P Models |
Category | Accessory Type Wedge for Pins |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 4 |
Series | For Use With/Related Products ATP Series™ |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,72000 Kč | 143,00 Kč |
| 50 | 5,44680 Kč | 272,34 Kč |
| 100 | 5,18860 Kč | 518,86 Kč |
| 275 | 4,82953 Kč | 1 328,12 Kč |
| 550 | 4,59856 Kč | 2 529,21 Kč |
| 1 100 | 4,37865 Kč | 4 816,52 Kč |
| 2 750 | 4,10438 Kč | 11 287,05 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |













