
ATP04-4P-KIT01 | |
|---|---|
DigiKey Part Number | 889-1215-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-4P-KIT01 |
Description | CONN RCPT 4POS CRIMP 12-14AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp 12-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-4P-KIT01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Holder |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 12-14 AWG |
Connector Type Receptacle | Features Wedge Lock |
Contact Type Male Pin | Color Gray |
Number of Positions 4 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,81000 Kč | 443,81 Kč |
| 10 | 377,23400 Kč | 3 772,34 Kč |
| 40 | 342,07700 Kč | 13 683,08 Kč |
| 80 | 325,75775 Kč | 26 060,62 Kč |
| 120 | 316,57783 Kč | 37 989,34 Kč |
| 280 | 298,22175 Kč | 83 502,09 Kč |
| 520 | 285,49375 Kč | 148 456,75 Kč |
| Unit Price without VAT: | 443,81000 Kč |
|---|---|
| Unit Price with VAT: | 537,01010 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| AWP-4P | CONN RCPT WEDGE 4POS ORANGE | 1 |
| AT60-204-12141 | CONN PIN 12-14AWG NICKEL CRIMP | 4 |
| ATP04-4P | CONN RCPT HSG 4POS | 1 |






