
ATP06-4S-KIT01 | |
|---|---|
DigiKey Part Number | 889-1214-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-4S-KIT01 |
Description | CONN PLUG 4POS CRIMP 12-14AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp 12-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-4S-KIT01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 12-14 AWG |
Connector Type Plug | Features Wedge Lock |
Contact Type Female Socket | Color Gray |
Number of Positions 4 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,93000 Kč | 636,93 Kč |
| 10 | 541,28400 Kč | 5 412,84 Kč |
| 40 | 490,84975 Kč | 19 633,99 Kč |
| 80 | 467,43688 Kč | 37 394,95 Kč |
| 120 | 454,26758 Kč | 54 512,11 Kč |
| 280 | 427,93550 Kč | 119 821,94 Kč |
| Unit Price without VAT: | 636,93000 Kč |
|---|---|
| Unit Price with VAT: | 770,68530 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| ATP06-4S | CONN PLUG HSG 4POS | 1 |
| AWP-4S | CONN PLUG WEDGE 4POS ORANGE | 1 |
| AT62-203-12141 | CONN SCKT 12-14AWG NICKEL CRIMP | 4 |











