4 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black
ATP04-4P-PM08GEC
ATP04-4P-PM08GEC

ATP04-4P-PM08GEC

DigiKey Part Number
889-2348-ND
Manufacturer
Manufacturer Product Number
ATP04-4P-PM08GEC
Description
CONN RCPT HSG 4POS PANEL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
ATP04-4P-PM08GEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Cap (Cover), Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,00000 Kč161,00 Kč
10136,85400 Kč1 368,54 Kč
25128,26960 Kč3 206,74 Kč
50122,14240 Kč6 107,12 Kč
200110,75940 Kč22 151,88 Kč
400105,47565 Kč42 190,26 Kč
600102,50340 Kč61 502,04 Kč
1 00098,87864 Kč98 878,64 Kč
Manufacturers Standard Package
Unit Price without VAT:161,00000 Kč
Unit Price with VAT:194,81000 Kč