4 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Gray
ATP Series
ATP06-4S
ATP06-4S

ATP06-4S

DigiKey Part Number
889-1491-ND
Manufacturer
Manufacturer Product Number
ATP06-4S
Description
CONN PLUG HSG 4POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
ATP06-4S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 139
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1065,80800 Kč658,08 Kč
2561,67520 Kč1 541,88 Kč
5058,73140 Kč2 936,57 Kč
10055,92610 Kč5 592,61 Kč
25052,42360 Kč13 105,90 Kč
55049,58735 Kč27 273,04 Kč
1 10047,22202 Kč51 944,22 Kč
2 75044,26852 Kč121 738,43 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč