
AT62-210-1231 | |
|---|---|
DigiKey Part Number | 889-1053-ND |
Manufacturer | |
Manufacturer Product Number | AT62-210-1231 |
Description | CONN SOCKET 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12-14 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT62-210-1231 Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 40,52200 Kč | 405,22 Kč |
| 25 | 37,98200 Kč | 949,55 Kč |
| 50 | 36,16760 Kč | 1 808,38 Kč |
| 100 | 34,43870 Kč | 3 443,87 Kč |
| 250 | 32,28096 Kč | 8 070,24 Kč |
| 500 | 30,74018 Kč | 15 370,09 Kč |
| 1 000 | 29,27299 Kč | 29 272,99 Kč |
| 2 500 | 27,44133 Kč | 68 603,32 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |


























