


ATP06-2S | |
|---|---|
DigiKey Part Number | 889-1490-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-2S |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-2S Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,79400 Kč | 347,94 Kč |
| 25 | 32,61400 Kč | 815,35 Kč |
| 50 | 31,05600 Kč | 1 552,80 Kč |
| 100 | 29,57360 Kč | 2 957,36 Kč |
| 250 | 27,72072 Kč | 6 930,18 Kč |
| 800 | 25,53566 Kč | 20 428,53 Kč |
| 1 600 | 24,31739 Kč | 38 907,82 Kč |
| 3 200 | 23,15745 Kč | 74 103,84 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |






























