
ATP15-2P-BM03BLK | |
|---|---|
DigiKey Part Number | 889-ATP15-2P-BM03BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATP15-2P-BM03BLK |
Description | 2 POSITION STRAIGHT PCB FLANGE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 2 position 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATP15-2P-BM03BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.181" (4.60mm) | |
Overall Contact Length | - | |
Insulation Height | 1.339" (34.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Mounting Flange, Sealed | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 25A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,80000 Kč | 239,80 Kč |
| 10 | 203,82800 Kč | 2 038,28 Kč |
| 25 | 191,04840 Kč | 4 776,21 Kč |
| 50 | 181,92660 Kč | 9 096,33 Kč |
| 100 | 173,24400 Kč | 17 324,40 Kč |
| 300 | 160,32953 Kč | 48 098,86 Kč |
| 500 | 154,65866 Kč | 77 329,33 Kč |
| 1 000 | 147,28627 Kč | 147 286,27 Kč |
| Unit Price without VAT: | 239,80000 Kč |
|---|---|
| Unit Price with VAT: | 290,15800 Kč |





