


ATP06-2S-BLK | |
|---|---|
DigiKey Part Number | ATP06-2S-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-2S-BLK |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-2S-BLK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 48,00900 Kč | 480,09 Kč |
| 25 | 44,98960 Kč | 1 124,74 Kč |
| 50 | 42,84140 Kč | 2 142,07 Kč |
| 100 | 40,79340 Kč | 4 079,34 Kč |
| 250 | 38,23816 Kč | 9 559,54 Kč |
| 800 | 35,22546 Kč | 28 180,37 Kč |
| 1 600 | 33,54503 Kč | 53 672,05 Kč |
| 3 200 | 31,94541 Kč | 102 225,31 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |


























