


AWP-2P | |
|---|---|
DigiKey Part Number | 889-1508-ND |
Manufacturer | |
Manufacturer Product Number | AWP-2P |
Description | CONN RCPT WEDGE 2POS ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Pins For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWP-2P Models |
Category | Accessory Type Wedge for Pins |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 2 |
Series | For Use With/Related Products ATP Series™ |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,25840 Kč | 106,46 Kč |
| 50 | 4,05260 Kč | 202,63 Kč |
| 100 | 3,85730 Kč | 385,73 Kč |
| 400 | 3,49723 Kč | 1 398,89 Kč |
| 800 | 3,33003 Kč | 2 664,02 Kč |
| 1 200 | 3,23614 Kč | 3 883,37 Kč |
| 2 800 | 3,04809 Kč | 8 534,65 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |













