
ATP2PS-CKIT | |
|---|---|
DigiKey Part Number | 889-1240-ND |
Manufacturer | |
Manufacturer Product Number | ATP2PS-CKIT |
Description | CONN PLUG&RCPT 2P CRIMP 12-14AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug and Receptacle Connector Crimp 12-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATP2PS-CKIT Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 12-14 AWG |
Connector Type Plug and Receptacle | Features Wedge Lock |
Contact Type Female Socket; Male Pin | Color Gray |
Number of Positions 2 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,08000 Kč | 536,08 Kč |
| 10 | 465,71500 Kč | 4 657,15 Kč |
| Unit Price without VAT: | 536,08000 Kč |
|---|---|
| Unit Price with VAT: | 648,65680 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| AT60-204-12141 | CONN PIN 12-14AWG NICKEL CRIMP | 2 |
| AWP-2S | CONN PLUG WEDGE 2POS ORANGE | 1 |
| ATP06-2S | CONN PLUG HSG 2POS | 1 |
| AWP-2P | CONN RCPT WEDGE 2POS ORANGE | 1 |
| ATP04-2P | CONN RCPT HSG 2POS | 1 |











