Socket Contact Nickel Crimp 12-14 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT62-12-0166

DigiKey Part Number
889-1465-2-ND - Tape & Reel (TR)
889-1465-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT62-12-0166
Description
CONN SCKT 12-14AWG NICKEL CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Nickel Crimp 12-14 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT62-12-0166 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
12-14 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Nickel
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 633
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
1011,30400 Kč113,04 Kč
2510,58640 Kč264,66 Kč
5010,08160 Kč504,08 Kč
1009,59980 Kč959,98 Kč
2508,99788 Kč2 249,47 Kč
5008,56828 Kč4 284,14 Kč
1 0008,15888 Kč8 158,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,76920 Kč15 538,40 Kč
4 0007,39839 Kč29 593,56 Kč
6 0007,18983 Kč43 138,98 Kč
10 0006,93539 Kč69 353,90 Kč
14 0006,77284 Kč94 819,76 Kč
20 0006,60467 Kč132 093,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč