




AT06-6S | |
|---|---|
DigiKey Part Number | 889-1015-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S |
Description | CONN PLUG HSG 6POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-6S | TE Connectivity Deutsch ICT Connectors | 3 245 | 1734-1011-ND | 2,05000 Kč | Direct |
| IT06-6S-002-N | ITT Cannon, LLC | 70 | 1003-IT06-6S-002-N-ND | 1,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 25 | 29,61560 Kč | 740,39 Kč |
| 50 | 28,20040 Kč | 1 410,02 Kč |
| 100 | 26,85010 Kč | 2 685,01 Kč |
| 250 | 25,16820 Kč | 6 292,05 Kč |
| 700 | 23,40377 Kč | 16 382,64 Kč |
| 1 400 | 22,28713 Kč | 31 201,98 Kč |
| 2 800 | 21,22380 Kč | 59 426,64 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |



































