



AT13-6P-BM02GRY | |
|---|---|
DigiKey Part Number | 889-3349-ND |
Manufacturer | |
Manufacturer Product Number | AT13-6P-BM02GRY |
Description | CONN HEADER R/A 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position |
Datasheet | Datasheet |
EDA/CAD Models | AT13-6P-BM02GRY Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 1.390" (35.30mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange, Potting Wall |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,47000 Kč | 323,47 Kč |
| 10 | 274,87500 Kč | 2 748,75 Kč |
| 25 | 257,65720 Kč | 6 441,43 Kč |
| 50 | 245,35660 Kč | 12 267,83 Kč |
| 150 | 227,06493 Kč | 34 059,74 Kč |
| 300 | 216,23540 Kč | 64 870,62 Kč |
| 600 | 205,92617 Kč | 123 555,70 Kč |
| 1 050 | 197,96577 Kč | 207 864,06 Kč |
| Unit Price without VAT: | 323,47000 Kč |
|---|---|
| Unit Price with VAT: | 391,39870 Kč |
















