


AT06-6S-OMBRN | |
|---|---|
DigiKey Part Number | AT06-6S-OMBRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-OMBRN |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-OMBRN Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 10 | 42,10700 Kč | 421,07 Kč |
| 25 | 39,45880 Kč | 986,47 Kč |
| 50 | 37,57320 Kč | 1 878,66 Kč |
| 100 | 35,77970 Kč | 3 577,97 Kč |
| 250 | 33,53816 Kč | 8 384,54 Kč |
| 500 | 31,93686 Kč | 15 968,43 Kč |
| 1 000 | 30,41295 Kč | 30 412,95 Kč |
| 2 500 | 28,51014 Kč | 71 275,35 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |




















