6 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Gray
AT04-6P
AT04-6P
AT04-6P

AT04-6P

DigiKey Part Number
889-1003-ND
Manufacturer
Manufacturer Product Number
AT04-6P
Description
CONN RCPT HSG 6POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
AT04-6P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Gray
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 845
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1028,53600 Kč285,36 Kč
2526,74320 Kč668,58 Kč
5025,46220 Kč1 273,11 Kč
10024,24430 Kč2 424,43 Kč
48021,70275 Kč10 417,32 Kč
96020,66684 Kč19 840,17 Kč
1 44020,08415 Kč28 921,18 Kč
2 88019,12590 Kč55 082,59 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč