




AT06-6S-KIT01 | |
|---|---|
DigiKey Part Number | 889-1206-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-KIT01 |
Description | CONN PLUG 6POS CRIMP 16-18AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector Crimp 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-KIT01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 16-18 AWG |
Connector Type Plug | Features Wedge Lock |
Contact Type Female Socket | Color Gray |
Number of Positions 6 | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,06000 Kč | 289,06 Kč |
| 10 | 245,59400 Kč | 2 455,94 Kč |
| 25 | 230,21120 Kč | 5 755,28 Kč |
| 60 | 216,41750 Kč | 12 985,05 Kč |
| 120 | 206,09233 Kč | 24 731,08 Kč |
| 300 | 193,19910 Kč | 57 959,73 Kč |
| 540 | 185,35981 Kč | 100 094,30 Kč |
| 1 020 | 177,23597 Kč | 180 780,69 Kč |
| Unit Price without VAT: | 289,06000 Kč |
|---|---|
| Unit Price with VAT: | 349,76260 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| AW6S | CONN PLUG WEDGE 6POS GREEN | 1 |
| AT06-6S | CONN PLUG HSG 6POS 14-20AWG | 1 |
| AT62-201-16141 | CONN SCKT 16-20AWG NICKEL CRIMP | 6 |





















