


AT04-6P-PM13 | |
|---|---|
DigiKey Part Number | 889-2304-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-PM13 |
Description | CONN RCPT HSG 6POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-PM13 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,91000 Kč | 114,91 Kč |
| 10 | 97,58300 Kč | 975,83 Kč |
| 25 | 91,45560 Kč | 2 286,39 Kč |
| 50 | 87,08840 Kč | 4 354,42 Kč |
| 200 | 78,97040 Kč | 15 794,08 Kč |
| 400 | 75,20285 Kč | 30 081,14 Kč |
| 600 | 73,08288 Kč | 43 849,73 Kč |
| 1 000 | 70,49785 Kč | 70 497,85 Kč |
| 2 600 | 65,90707 Kč | 171 358,38 Kč |
| Unit Price without VAT: | 114,91000 Kč |
|---|---|
| Unit Price with VAT: | 139,04110 Kč |


















