6 Rectangular Connectors - Housings Plug Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Yellow
AT Series™ Connectors Overview

AT06-6S-YEL

DigiKey Part Number
889-AT06-6S-YEL-ND
Manufacturer
Manufacturer Product Number
AT06-6S-YEL
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Yellow
Datasheet
 Datasheet
EDA/CAD Models
AT06-6S-YEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1039,81200 Kč398,12 Kč
2537,32600 Kč933,15 Kč
5035,53700 Kč1 776,85 Kč
10033,84040 Kč3 384,04 Kč
25031,72040 Kč7 930,10 Kč
70029,49739 Kč20 648,17 Kč
1 40028,09007 Kč39 326,10 Kč
2 80026,75010 Kč74 900,28 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč