




AT04-6P-CL06 | |
|---|---|
DigiKey Part Number | 889-3420-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-CL06 |
Description | CONN RCPT HSG 6POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-CL06 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 115,38400 Kč | 1 153,84 Kč |
| 25 | 108,15640 Kč | 2 703,91 Kč |
| 50 | 102,99520 Kč | 5 149,76 Kč |
| 100 | 98,07540 Kč | 9 807,54 Kč |
| 300 | 90,76177 Kč | 27 228,53 Kč |
| 500 | 87,55032 Kč | 43 775,16 Kč |
| 1 000 | 83,37508 Kč | 83 375,08 Kč |
| 2 500 | 78,16203 Kč | 195 405,08 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |


















