6 Rectangular Connectors - Housings Plug Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06-6S-SR02BLU

DigiKey Part Number
889-AT06-6S-SR02BLU-ND
Manufacturer
Manufacturer Product Number
AT06-6S-SR02BLU
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Blue
Datasheet
 Datasheet
EDA/CAD Models
AT06-6S-SR02BLU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
199,53000 Kč99,53 Kč
1084,62200 Kč846,22 Kč
2579,31360 Kč1 982,84 Kč
5075,52560 Kč3 776,28 Kč
10071,91820 Kč7 191,82 Kč
30066,55387 Kč19 966,16 Kč
60063,37827 Kč38 026,96 Kč
1 20060,35578 Kč72 426,94 Kč
2 70057,00327 Kč153 908,83 Kč
Manufacturers Standard Package
Unit Price without VAT:99,53000 Kč
Unit Price with VAT:120,43130 Kč