6 Position Rectangular Receptacle Connector Crimp Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Receptacle Connector Crimp Nickel
AT Series™ Connectors Overview
HYPERBUSS Series Receptacle Connectors from Amphenol PIO | DigiKey

AT04-6P-EP13

DigiKey Part Number
889-2962-ND
Manufacturer
Manufacturer Product Number
AT04-6P-EP13
Description
CONN RCPT 6POS CRIMP NICKEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector Crimp Nickel
Datasheet
 Datasheet
EDA/CAD Models
AT04-6P-EP13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Sine Systems Corp
Fastening Type
Latch Holder
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Features
Cap (Cover), IP67, Sealed
Connector Type
Receptacle
Contact Finish
Nickel
Contact Type
Male Pin
Color
Black
Number of Positions
6
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 699
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,51000 Kč163,51 Kč
10139,00200 Kč1 390,02 Kč
25130,29680 Kč3 257,42 Kč
50124,07780 Kč6 203,89 Kč
100118,15270 Kč11 815,27 Kč
250110,75772 Kč27 689,43 Kč
500105,47460 Kč52 737,30 Kč
1 000100,44509 Kč100 445,09 Kč
Manufacturers Standard Package
Unit Price without VAT:163,51000 Kč
Unit Price with VAT:197,84710 Kč