6 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06-6S-SR02GRY

DigiKey Part Number
889-AT06-6S-SR02GRY-ND
Manufacturer
Manufacturer Product Number
AT06-6S-SR02GRY
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
AT06-6S-SR02GRY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Gray
Part Status
Active
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
189,05000 Kč89,05 Kč
1075,68500 Kč756,85 Kč
2570,93360 Kč1 773,34 Kč
5067,54260 Kč3 377,13 Kč
10064,31840 Kč6 431,84 Kč
30059,52020 Kč17 856,06 Kč
60056,68038 Kč34 008,23 Kč
1 20053,97682 Kč64 772,18 Kč
2 70050,97857 Kč137 642,14 Kč
Manufacturers Standard Package
Unit Price without VAT:89,05000 Kč
Unit Price with VAT:107,75050 Kč