
AT60-215-1631 | |
|---|---|
DigiKey Part Number | AT60-215-1631-ND |
Manufacturer | |
Manufacturer Product Number | AT60-215-1631 |
Description | CONN PIN 14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT60-215-1631 Models |
Category | Pin or Socket Pin |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 27,59200 Kč | 275,92 Kč |
| 25 | 25,85240 Kč | 646,31 Kč |
| 50 | 24,61360 Kč | 1 230,68 Kč |
| 100 | 23,43740 Kč | 2 343,74 Kč |
| 250 | 21,97000 Kč | 5 492,50 Kč |
| 500 | 20,92056 Kč | 10 460,28 Kč |
| 1 000 | 19,92180 Kč | 19 921,80 Kč |
| 2 500 | 18,67502 Kč | 46 687,55 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |


























