4 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06-4S-SR01GRY

DigiKey Part Number
889-AT06-4S-SR01GRY-ND
Manufacturer
Manufacturer Product Number
AT06-4S-SR01GRY
Description
CONN PLUG HSG 4POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
AT06-4S-SR01GRY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Gray
Part Status
Active
Features
Cap (Cover), IP68, IP69K, Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
1060,23100 Kč602,31 Kč
2556,45160 Kč1 411,29 Kč
5053,75720 Kč2 687,86 Kč
10051,18770 Kč5 118,77 Kč
40046,41758 Kč18 567,03 Kč
80044,20298 Kč35 362,38 Kč
1 20042,95694 Kč51 548,33 Kč
2 80040,46652 Kč113 306,26 Kč
Manufacturers Standard Package
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč