
AT06-6S-SR01GRY | |
|---|---|
DigiKey Part Number | 889-AT06-6S-SR01GRY-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-SR01GRY |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-SR01GRY Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Gray |
Part Status Active | Features Cap (Cover), IP68, IP69K, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,93000 Kč | 90,93 Kč |
| 10 | 77,20700 Kč | 772,07 Kč |
| 25 | 72,36840 Kč | 1 809,21 Kč |
| 50 | 68,90660 Kč | 3 445,33 Kč |
| 100 | 65,61770 Kč | 6 561,77 Kč |
| 300 | 60,72150 Kč | 18 216,45 Kč |
| 600 | 57,82465 Kč | 34 694,79 Kč |
| 1 200 | 55,06669 Kč | 66 080,03 Kč |
| 2 700 | 52,00751 Kč | 140 420,28 Kč |
| Unit Price without VAT: | 90,93000 Kč |
|---|---|
| Unit Price with VAT: | 110,02530 Kč |






























